MCP23017-E/SO
Microchip TechnologyI/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - SOIC W - 28-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23017-E/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Interface Type:
I²C
I2C Bus Interface Mode:
Standard Mode
Interrupt Output:
Yes
Maximum Operating Supply Voltage:
5.5 V
Manual Reset:
Yes
Interface Speed:
10000 kHz
Dimension:
17.9 x 7.5 x 2.05(Min) mm
Family:
MCP23017-E/SO
The MCP23017-E/SO device provides 16 bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The device has an I2C interface. The MCP23017-E/SO consists of multiple 8 bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The 16 bit I/O port functionally consists of two 8 bit ports (PORTA and PORTB). The MCP23017-E/SO can be configured to operate in the 8 bit or 16 bit modes via IOCON.BANK.
Search Keywords:
MCP23017ESO
Different packaging options available. See Alternatives
IN STOCK:
5,157
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
27
$1.307
$35.289
108
$1.203
$129.924
270
$1.190
$321.300
513
$1.178
$604.314
1,026
$1.167
$1,197.342
2,511
$1.155
$2,900.205
5,022
$1.143
$5,740.146
7,506
+
$1.132
$8,496.792
Product Guides