help desk software
DATA SHEET

MCP23017-E/SP

Microchip Technology

I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - SPDIP - 28-Pin. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23017-E/SP
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15
Package Type:
TUBE
Interface Type:
I²C
Interface Speed:
1700 kHz
I2C Bus Interface Mode:
Standard Mode
Manual Reset:
Yes
Interrupt Output:
Yes
Family:
MCP23017
Maximum Operating Supply Voltage:
5.5 V
Dimension:
34.67 x 7.24 x 3.43 mm
The MCP23017-E/SP consists of multiple 8 bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
Search Keywords:
MCP23017ESP
IN STOCK: 3,540
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$1.688
$25.320
105
$1.269
$133.245
255
$1.255
$320.025
510
$1.242
$633.420
1,005
$1.230
$1,236.150
2,505
$1.218
$3,051.090
5,010
$1.206
$6,042.060
7,500 +
$1.193
$8,947.500
Tools/3D Models
Product Guides
Product Changes