MCP23018-E/MJ
Microchip TechnologyI/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 24-Pin QFN - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23018-E/MJ
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Interface Speed:
3400 kHz
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP23018
Dimension:
4 x 4 x 0.836422mmmm
Interrupt Output:
Yes6427
Manual Reset:
Yes6428
I2C Bus Interface Mode:
N/R
Interface Type:
I2C6426
The MCP23018-E/MJ is a highly versatile I/O expander, offering 16-bit functionality with a maximum speed of 3.4 MHz. It communicates using the widely-used I2C interface and operates seamlessly in the voltage range of 1.8 to 5.5 V. Housed in a space-saving 24-Pin QFN package, this device guarantees reliable and efficient performance across various applications. Packaged in a tube for maximum convenience and protection, the MCP23018-E/MJ provides expanded I/O capabilities with ease.
Search Keywords:
MCP23018EMJ
Different packaging options available. See Alternatives
IN STOCK:
910
Can Ship immediately
Manufacturer Stock:
3,185
can ship
12/6/24
Minimum Order:
91
Multiple:
91
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
91
$1.497
$136.227
182
$1.480
$269.360
546
$1.434
$782.964
1,001
$1.420
$1,421.420
2,548
$1.406
$3,582.488
5,005
$1.392
$6,966.960
7,553
+
$1.378
$10,408.034
Product Guides