MCP23018-E/SO
Microchip TechnologyI/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 28-Pin SOIC W - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23018-E/SO
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Interface Speed:
3400 kHz
Interface Type:
I²C
Interrupt Output:
Yes
Maximum Operating Supply Voltage:
5.5 V
Dimension:
17.9 x 7.5 x 2.05(Min) mm
Manual Reset:
Yes
I2C Bus Interface Mode:
Fast Mode Plus
Family:
MCP23018
I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 28-Pin SOIC W - Tube
Search Keywords:
MCP23018ESO
Different packaging options available. See Alternatives
IN STOCK:
378
Can Ship immediately
Manufacturer Stock:
567
can ship
11/8/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
6 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
27
$1.704
$46.008
108
$1.526
$164.808
270
$1.510
$407.700
513
$1.495
$766.935
1,026
$1.480
$1,518.480
2,511
$1.465
$3,678.615
5,022
$1.450
$7,281.900
7,506
+
$1.436
$10,778.616
Product Guides