MCP23018-E/SP
Microchip TechnologyI/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 28-Pin SPDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23018-E/SP
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Dimension:
34.67 x 7.24 x 3.43 mm
Family:
MCP23018
I2C Bus Interface Mode:
Fast Mode Plus
Interface Type:
I²C
Interface Speed:
3400 kHz
Interrupt Output:
Yes
Manual Reset:
Yes
I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 28-Pin SPDIP - Tube
Search Keywords:
MCP23018ESP
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
2,505
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
15
$1.62
$24.300
105
$1.49
$156.450
255
$1.44
$367.200
510
$1.42
$724.200
1,005
$1.36
$1,366.800
2,505
$1.34
$3,356.700
5,010
+
$1.32
$6,613.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1681169
Connector - Universal - 4-position - Plug straight M8 - A-coded - Solder connection - knur...
3200962
Ferrule - sleeve length: 12 mm - length: 18 mm - color: blue
RNF-3000-9/3-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
SO96-4-55-22-90
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...
ELXY100ELL222MK25S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1690mA 7000h 105°C Automotive ...