MCP23018T-E/SO
Microchip TechnologyExpander - 16-bit Input/Output - Interrupt Output - Open Drain Output - 25mA Output Source/Sink - 3.4 MHz - 1.8 to 5.5V Supply - 28-SOIC Package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23018T-E/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
The MCP23018T-E/SO is a 16-bit I/O expander for high speed I2C™Compatible interface. Operating temperature range is from -40°C to 125°C.
Search Keywords:
MCP23018TESO
Different packaging options available. See Alternatives
IN STOCK:
1,600
Can Ship immediately
Manufacturer Stock:
4,800
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
250
$1.36
$340.000
500
$1.34
$670.000
1,600
$1.28
$2,048.000
3,200
$1.26
$4,032.000
6,400
+
$1.25
$8,000.000
Product Guides