MCP23S08-E/SO
Microchip TechnologyI/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SOIC W - 18-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23S08-E/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Interrupt Output:
Yes
Manual Reset:
Yes
Interface Speed:
10000 kHz
Interface Type:
SPI
I2C Bus Interface Mode:
N/R
Family:
MCP23S08
Maximum Operating Supply Voltage:
5.5 V
Dimension:
11.55 x 7.5 x 2.05(Min) mm
The MCP23S08-E/SO is a 8-bit general purpose, parallel I/O Expansion for SPI applications. The MCP23S08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.
Search Keywords:
MCP23S08ESO
Different packaging options available. See Alternatives
IN STOCK:
2,772
Ships today, if you order in
Manufacturer Stock:
20,214
can ship
12/6/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
42
$1.25
$52.500
126
$1.22
$153.720
252
$1.20
$302.400
504
$1.18
$594.720
1,008
$1.16
$1,169.280
2,520
$1.15
$2,898.000
5,040
$1.13
$5,695.200
7,518
+
$1.11
$8,344.980
Product Guides