help desk software
DATA SHEET

MCP23S08T-E/SO

Microchip Technology

I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23S08T-E/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1100
Package Type:
REEL
Interface Type:
SPI
I2C Bus Interface Mode:
N/R
Dimension:
11.55 x 7.5 x 2.05(Min) mm
Maximum Operating Supply Voltage:
5.5 V
Interrupt Output:
Yes
Interface Speed:
10000 kHz
Family:
MCP23S08
Manual Reset:
Yes
The MICROCHIP TECH. part MCP23S08T-E/SO is an 8-bit I/O expander that operates at up to 10 MHz using the Serial Peripheral Interface (SPI) communication protocol. This versatile device is designed to work with a wide voltage range of 1.8 to 5.5 V, making it suitable for a variety of applications. It comes in an 18-pin Small Outline Integrated Circuit (SOIC) package with a wide body (W) and is shipped in Tape & Reel packaging for convenience and ease of use.
Search Keywords:
MCP23S08TESO
  Different packaging options available.  See Alternatives
IN STOCK: 3,300
Ships today, if you order in
Manufacturer Stock:
12,100   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.238
$309.500
500
$1.200
$600.000
1,100
$1.188
$1,306.800
3,300
$1.176
$3,880.800
5,500 +
$1.164
$6,402.000
Tools/3D Models
Product Guides
Product Changes