MCP23S09-E/SO
Microchip TechnologyI/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23S09-E/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Interrupt Output:
Yes
Interface Type:
SPI
Family:
MCP23S09
Maximum Operating Supply Voltage:
5.5 V
Manual Reset:
Yes
I2C Bus Interface Mode:
N/R
Dimension:
11.55 x 7.5 x 2.05(Min) mm
Interface Speed:
10000 kHz
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tube
Search Keywords:
MCP23S09ESO
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
1,680
can ship
12/2/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
42
$1.31
$55.020
126
$1.21
$152.460
252
$1.19
$299.880
504
$1.17
$589.680
1,008
$1.13
$1,139.040
2,520
$1.09
$2,746.800
5,040
$1.07
$5,392.800
7,518
+
$1.05
$7,893.900
Product Guides