MCP23S17-E/ML
Microchip Technology16-Bit I/O Expander - 10MHz - SPI - 5.5 V - QFN - 28-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23S17-E/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
61
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Dimension:
6 x 6 x 0.88 mm
Family:
MCP23S17
Interrupt Output:
Yes
I2C Bus Interface Mode:
Standard Mode
Manual Reset:
Yes
Interface Speed:
10000 kHz
Interface Type:
SPI
The MCP23017/MCP23S17 (MCP23X17) device family provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
Search Keywords:
MCP23S17EML
Different packaging options available. See Alternatives
IN STOCK:
2,172
Can Ship immediately
Manufacturer Stock:
3,233
can ship
12/6/24
Minimum Order:
61
Multiple:
61
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
61
$1.607
$98.027
305
$1.510
$460.550
549
$1.495
$820.755
1,037
$1.480
$1,534.760
2,501
$1.465
$3,663.965
5,002
$1.450
$7,252.900
7,503
+
$1.436
$10,774.308
Product Guides
CUSTOMERS
ALSO BOUGHT
SML-LXR851SISGC-TR
LED Indication - Discrete - 2.1V 20mA 565nm Green / 2V 20mA 636nm Red - Colorless Lens - 1...
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R
ERJ-3EKF1470V
Res Thick Film 0603 147 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF2942V
Res Thick Film 0603 29.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF4641V
Res Thick Film 0603 4.64K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R