MCP23S17-E/SO
Microchip Technology16-Bit I/O Expander - 10MHz - SPI - 5.5 V - SOIC 28-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23S17-E/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Interface Speed:
10000 kHz
Interrupt Output:
Yes
Maximum Operating Supply Voltage:
5.5 V
Interface Type:
SPI
Manual Reset:
Yes
Family:
MCP23S17
I2C Bus Interface Mode:
Standard Mode
Dimension:
17.9 x 7.5 x 2.05(Min) mm
The MCP23S17-E/SO device provides 16 bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The device has an I2C interface. The MCP23S17-E/SO consists of multiple 8 bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The 16 bit I/O port functionally consists of two 8 bit ports (PORTA and PORTB). The MCP23S17-E/SO can be configured to operate in the 8 bit or 16 bit modes via IOCON.BANK.
Search Keywords:
MCP23S17ESO
Different packaging options available. See Alternatives
IN STOCK:
4,130
Ships today, if you order in
Manufacturer Stock:
113,427
can ship
11/29/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
27
$1.381
$37.287
108
$1.269
$137.052
270
$1.245
$336.150
513
$1.220
$625.860
1,026
$1.181
$1,211.706
2,511
$1.169
$2,935.359
5,022
$1.157
$5,810.454
7,506
+
$1.145
$8,594.370
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480277-0
09P CMNL CAP HSG P/M NATL
39-29-9169
Conn Power HDR 16 POS 4.2mm Solder ST Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Tray
GMC-1A
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive...
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
2-1761609-7
IDC LOW PRO HDR 20P RA SHT LAT BLUE