Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23S17-E/SP
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Interface Speed:
10000 kHz
Interface Type:
SPI
Manual Reset:
Yes
Interrupt Output:
Yes
Family:
MCP23S17
I2C Bus Interface Mode:
N/R
Maximum Operating Supply Voltage:
5.5 V
Dimension:
34.67 x 7.24 x 3.43 mm
16-Bit I/O Expander - 10MHz - SPI - 5.5 V - 28-Pin SPDIP - Tube
Search Keywords:
MCP23S17ESP
IN STOCK:
4,590
Ships today, if you order in
Manufacturer Stock:
11,115
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
15
$1.817
$27.255
105
$1.338
$140.490
255
$1.324
$337.620
510
$1.310
$668.100
1,005
$1.297
$1,303.485
2,505
$1.284
$3,216.420
5,010
$1.271
$6,367.710
7,500
+
$1.259
$9,442.500
Product Guides