MCP23S17T-E/ML
Microchip Technology16-Bit I/O Expander - 10MHz - 28 LD QFN Package - Extended Temperature .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23S17T-E/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1600
Package Type:
REEL
Dimension:
6 x 6 x 0.88 mm
Family:
MCP23S17
Interface Speed:
10000 kHz
Interrupt Output:
Yes
I2C Bus Interface Mode:
Standard Mode
Maximum Operating Supply Voltage:
5.5 V
Manual Reset:
Yes
Interface Type:
SPI
The MCP23S17T-E/ML device family provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
Search Keywords:
MCP23S17TEML
Different packaging options available. See Alternatives
IN STOCK:
13,750
Can Ship immediately
Manufacturer Stock:
390,400
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$1.230
$307.500
500
$1.212
$606.000
1,600
$1.200
$1,920.000
3,200
$1.188
$3,801.600
6,400
+
$1.176
$7,526.400
Product Guides