MCP23S18-E/SP
Microchip Technology16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 28-Pin SPDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP23S18-E/SP
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Interface Type:
SPI
Maximum Operating Supply Voltage:
5.5 V
I2C Bus Interface Mode:
N/R
Family:
MCP23S18
Dimension:
34.67 x 7.24 x 3.43 mm
Manual Reset:
Yes
Interrupt Output:
Yes
Interface Speed:
10000 kHz
16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 28-Pin SPDIP - Tube
Search Keywords:
MCP23S18ESP
IN STOCK:
585
Ships today, if you order in
Manufacturer Stock:
525
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
12 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
15
$1.75
$26.250
105
$1.61
$169.050
255
$1.55
$395.250
510
$1.53
$780.300
1,005
$1.47
$1,477.350
2,505
$1.44
$3,607.200
5,010
+
$1.42
$7,114.200
Product Guides