help desk software
DATA SHEET

MCP25020-I/P

Microchip Technology

CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP25020-I/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
TUBE
Family:
MCP25020
Maximum Operating Supply Voltage:
5.5 V
Category:
Controller
Dimension:
19.05 x 6.35 x 3.3 mm
Maximum Data Rate:
1 Mbps
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube
Search Keywords:
MCP25020IP
IN STOCK: 0
Manufacturer Stock:
2,220   can ship 12/6/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.46
$103.800
60
$3.37
$202.200
120
$3.24
$388.800
270
$3.19
$861.300
510
$3.04
$1,550.400
1,020
$2.99
$3,049.800
2,520
$2.95
$7,434.000
5,010 +
$2.90
$14,529.000
Tools/3D Models
Product Guides