help desk software
DATA SHEET

MCP25025-I/P

Microchip Technology

CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP25025-I/P
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Maximum Data Rate:
13964Mbps
Category:
Controller3961
Family:
MCP25025
Dimension:
19.05 x 6.35 x 3.33962mmmm
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube
Search Keywords:
MCP25025IP
IN STOCK: 0
Manufacturer Stock:
3,090   can ship 12/6/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.94
$118.200
60
$3.84
$230.400
120
$3.68
$441.600
270
$3.59
$969.300
510
$3.46
$1,764.600
1,020
$3.40
$3,468.000
2,520
$3.35
$8,442.000
5,010 +
$3.30
$16,533.000
Tools/3D Models
Product Guides