MCP25050-I/SL
Microchip TechnologyCanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin SOIC N - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP25050-I/SL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP25050
Maximum Data Rate:
1 Mbps
Category:
Controller
The MCP25050-I/SL is a high-performance CanBus I/O Expander designed to provide efficient control and expansion capabilities for automotive and industrial applications. With a data rate of up to 1Mbps, this device enables seamless communication and connectivity between different nodes in a network. Featuring a sleep mode, it provides power-saving functionality, making it ideal for applications with limited power resources. Operating at both 3.3V and 5V, this 14-Pin SOIC N packaged device offers versatile compatibility options. Packaged in a tube presentation, it ensures easy handling and storage.
Search Keywords:
MCP25050ISL
Different packaging options available. See Alternatives
IN STOCK:
736
Can Ship immediately
Manufacturer Stock:
2,337
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$4.889
$24.445
57
$3.865
$220.305
114
$3.824
$435.936
285
$3.785
$1,078.725
513
$3.747
$1,922.211
1,026
$3.710
$3,806.460
2,508
$3.673
$9,211.884
5,016
+
$3.636
$18,238.176
Product Guides
Product Changes