MCP2515-E/ST
Microchip TechnologyCanBus Controller - 1Mbps - 3.3V/5V - Sleep/Standby - TSSOP - 20-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2515-E/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
74
Package Type:
TUBE
Dimension:
6.5 x 4.4 x 1 mm
Family:
MCP2515
Category:
Controller
The MCP2515-E/ST is a stand-alone controller area network (CAN) Controller that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515 has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU's overhead. The MCP2515 interfaces with microcontrollers (MCUs) via an industry standard serial peripheral interface (SPI). The device consists of three main blocks, that is CAN module, which includes the CAN protocol engine, masks, filters, transmit and receive buffers. The control logic and registers that are used to configure the device and its operation and the SPI protocol block.
Search Keywords:
MCP2515EST
Different packaging options available. See Alternatives
IN STOCK:
888
Can Ship immediately
Manufacturer Stock:
88,652
can ship
11/8/24
Minimum Order:
74
Multiple:
74
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
74
$2.289
$169.386
148
$2.265
$335.220
296
$2.215
$655.640
518
$2.193
$1,135.974
1,036
$2.156
$2,233.616
2,516
$2.135
$5,371.660
5,032
$2.113
$10,632.616
7,548
+
$2.092
$15,790.416