MCP2515-I/SO
Microchip TechnologyCanBus Bus - Controller - 1Mbps - Sleep/Standby - 3.3V/5V - 18-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2515-I/SO
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
TUBE
Family:
MCP2515
Category:
Controller
Dimension:
11.55 x 7.5 x 2.05(Min) mm
Microchip Technology's MCP2515-I/SO is a stand alone Controller Area Network (CAN) controller. It is capable of transmitting and receiving both standard and extended data and remote frames. The MCP2515-I/SO has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU's overhead. The MCP2515-I/SO interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).
Search Keywords:
MCP2515ISO
Different packaging options available. See Alternatives
IN STOCK:
1,594
Ships today, if you order in
Manufacturer Stock:
136,122
can ship
11/29/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
42
$1.930
$81.060
126
$1.834
$231.084
252
$1.814
$457.128
504
$1.796
$905.184
1,008
$1.778
$1,792.224
2,520
$1.760
$4,435.200
5,040
$1.742
$8,779.680
7,518
+
$1.725
$12,968.550