MCP2542WFD-E/SN
Microchip TechnologyCANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - 8-Pin SOIC N - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2542WFD-E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Category:
Transceiver
The MCP2542WFD-E/SN is a high-speed CANBus transceiver designed for use in automotive and industrial applications. With a maximum data rate of 8Mbps, it provides reliable and efficient communication between microcontrollers and other CAN devices. The transceiver operates on a wide supply voltage range of 3.3V to 5V, making it compatible with various systems and power sources. Its 8-pin SOIC N package offers a compact and space-saving form factor, while the tube packaging ensures ease of handling and storage. The MCP2542WFD-E/SN also features a standby mode for reduced power consumption during idle periods, providing enhanced energy efficiency. This versatile transceiver is an ideal choice for CANBus applications requiring high-speed data transmission and robust performance.
Search Keywords:
MCP2542WFDESN
Different packaging options available. See Alternatives
IN STOCK:
1,200
Can Ship immediately
Manufacturer Stock:
1,100
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$0.856
$85.600
300
$0.786
$235.800
500
$0.778
$389.000
1,000
$0.771
$771.000
2,500
$0.763
$1,907.500
5,000
+
$0.755
$3,775.000
Product Guides