MCP2551-E/SN
Microchip TechnologyCANBus Tranceiver - 1Mbps - 5V - Sleep/Standby - SOIC N - 8-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2551-E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Category:
Transceiver
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Life Cycle:
Discontinued
The MCP2551-E/SN is a high speed CAN, fault tolerant device that serves as the interface between a CAN protocol controller and the physical bus. The MCP2551-E/SN device provides differential transmit and receive capability for the CAN protocol controller, and is fully compatible with the ISO-11898 standard, including 24V requirements. It will operate at speeds of up to 1Mb/s. Typically, each node in a CAN system must have a device to convert the digital signals generated by a CAN controller to signals suitable for transmission over the bus cabling (differential output). It also provides a buffer between the CAN controller and the high voltage spikes that can be generated on the CAN bus by outside sources (EMI, ESD, electrical transients, etc.).
Search Keywords:
MCP2551ESN
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
5,200
Can Ship immediately
On Order:
10,000
can ship 12/19/24
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.26
$126.000
300
$1.24
$372.000
500
$1.22
$610.000
1,000
$1.20
$1,200.000
2,500
$1.18
$2,950.000
5,000
+
$1.17
$5,850.000
Product Guides