MCP2557FD-H/SN
Microchip TechnologyCANBus Tranceiver - 8Mbps - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2557FD-H/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Category:
Transceiver
The MCP2557FD-H/SN is a high-speed CANBus transceiver designed for automotive applications. It enables reliable communication between a microcontroller and a CAN network, allowing for seamless integration and data exchange in automotive systems. With a maximum data rate of 8Mbps, it offers fast and efficient performance. The transceiver operates at both 3.3V and 5V voltage levels, ensuring compatibility with a wide range of microcontrollers. The 8-pin SOIC N package provides ease of PCB mounting and assembly. The MCP2557FD-H/SN is supplied in a tube packaging, providing convenient storage and transportation. Whether for automotive diagnostics, infotainment, or other automotive applications, this CANBus transceiver delivers robust and reliable performance.
Search Keywords:
MCP2557FDHSN
Different packaging options available. See Alternatives
IN STOCK:
1,700
Can Ship immediately
Manufacturer Stock:
800
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.796
$79.600
300
$0.788
$236.400
500
$0.777
$388.500
1,000
$0.738
$738.000
2,500
$0.730
$1,825.000
5,000
$0.699
$3,495.000
7,500
$0.692
$5,190.000
10,000
+
$0.678
$6,780.000
Product Guides