MCP2561T-E/MF
Microchip TechnologyCAN Transceiver - High-Speed - 1/1 Driver/Receiver - Half Duplex - 200 mV Hysteresis - 4.5 to 5.5V Supply - 8-DFN (3x3) Package - Surface Mount - T&R.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2561T-E/MF
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
The MCP2561T-E/MF is second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus.The device meets the automotive requirements for high-speed (up to 1 Mb/s), low quiescent curr
Search Keywords:
MCP2561TEMF
Different packaging options available. See Alternatives
IN STOCK:
6,600
Ships today, if you order in
Manufacturer Stock:
59,400
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
250
$0.866
$216.500
500
$0.853
$426.500
1,000
$0.825
$825.000
3,300
$0.787
$2,597.100
6,600
$0.775
$5,115.000
9,900
+
$0.764
$7,563.600
Product Guides