MCP2561T-E/SN
Microchip TechnologyCANBus Tranceiver - 1Mbps - 5V - Automotive - 8-Pin - SOIC N - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2561T-E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
3300
Package Type:
REEL
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Category:
Controller
The MCP2561/2FD is a Microchip Technology Inc. second generation high-speed CAN transceiver. It offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length.The device meets the automotive requirements for CAN FD bit rates exceeding 5 Mbps, low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). The device family members are MCP2561FD with SPLIT pin & MCP2562FD with VIO pin.
Search Keywords:
MCP2561TESN
Different packaging options available. See Alternatives
IN STOCK:
15,525
Can Ship immediately
Manufacturer Stock:
79,200
can ship
10/21/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
250
$0.882
$220.500
500
$0.869
$434.500
1,000
$0.856
$856.000
3,300
$0.843
$2,781.900
6,600
$0.830
$5,478.000
9,900
$0.818
$8,098.200
13,200
+
$0.806
$10,639.200