MCP25625-E/ML
Microchip TechnologyCANBus Tranceiver - 1Mbps - Standby 5V - Automotive - 28-Pin QFN EP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP25625-E/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
61
Package Type:
TUBE
Dimension:
6 x 6 x 0.88 mm
Category:
Transceiver
The MCP25625-E/ML is a high-performance CANBus transceiver designed for automotive applications. It supports data rates up to 1Mbps and operates in a 5V standby mode. With its 28-pin QFN EP packaging, it offers a compact and space-saving solution. This transceiver is ideal for automotive networking, providing reliable and efficient communication within the vehicle. The MCP25625-E/ML comes in a tube packaging, ensuring ease of handling and protection during transportation.
Search Keywords:
MCP25625EML
Different packaging options available. See Alternatives
IN STOCK:
793
Ships today, if you order in
Manufacturer Stock:
219,356
can ship
12/9/24
Minimum Order:
61
Multiple:
61
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
61
$2.58
$157.380
122
$2.49
$303.780
305
$2.45
$747.250
549
$2.41
$1,323.090
1,037
$2.38
$2,468.060
2,501
$2.34
$5,852.340
5,002
+
$2.30
$11,504.600
Product Guides