help desk software
DATA SHEET

MCP3008-I/SL

Microchip Technology

ADC - Octal - 10 bit - 200 kSPS - Pseudo Differential - Single Ended - 16-Pin. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3008-I/SL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Differential Nonlinearity:
±1 LSB
Architecture:
SAR
Digital Interface Type:
Serial (4-Wire, SPI)
Converter Type:
General Purpose
Digital Supply Support:
No
Dimension:
9.9 x 3.9 x 1.25(Min) mm
Differential Input:
Yes
The MCP3008-I/SL is an 8 channel, 10bit Analogue to Digital (ADC) Converter with SPI interface in 16 pin SOIC package. This ADC combines high performance and low power consumption in a small package by making it as an ideal for embedded control applications. The MCP3008 features successive approximation register (SAR) architecture with onboard sample and hold circuitry allowing 10bit ADC capability to be added to any PIC microcontroller. It is programmable to provide four pseudo differential input pairs or eight single ended inputs. Differential nonlinearity (DNL) and integral nonlinearity (INL) are specified at ±1LSB. Communication with devices is accomplished using simple serial interface compatible with SPI protocol. Low current design permits operation with typical standby currents of only 5nA (2µA maximum) and typical active currents of 320µA (500µA maximum).
Search Keywords:
MCP3008ISL
  Different packaging options available.  See Alternatives
IN STOCK: 1,606
Can Ship immediately
Manufacturer Stock:
22,900   can ship 11/25/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks can ship 12/11/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.40
$120.000
100
$2.19
$219.000
250
$2.16
$540.000
500
$2.12
$1,060.000
1,000
$2.09
$2,090.000
2,500
$2.06
$5,150.000
5,000
$2.03
$10,150.000
7,500 +
$2.00
$15,000.000
Tools/3D Models
Product Guides
Product Changes