MCP3008T-I/SL
Microchip TechnologyADC - 10 bit - 200 kSPS - Pseudo Differential - Single Ended - Serial - 16-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3008T-I/SL
RoHS:
Yes
HTS:
8542390030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Dimension:
9.9 x 3.9 x 1.25(Min) mm
Differential Input:
Yes
Converter Type:
General Purpose
Differential Nonlinearity:
±1 LSB
Architecture:
SAR
Digital Supply Support:
No
Digital Interface Type:
Serial (4-Wire, SPI)
The MCP3008T-I/SL is a 8-channel 10-bit Serial Analog-to-digital Converter with SPI serial interface. The MCP3008 10-bit analog-to-digital converter (ADC) combines high performance and low power consumption, making it ideal for embedded control applications. The MCP3008 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 10-bit ADC capability to be added to any PIC® microcontroller. The MCP3008 features 200k samples/second, 8 input channels, low power consumption (5nA typical standby, 425µA typical active).
Search Keywords:
MCP3008TISL
Different packaging options available. See Alternatives
IN STOCK:
5,639
Can Ship immediately
Manufacturer Stock:
179,400
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$2.269
$226.900
250
$2.211
$552.750
500
$2.146
$1,073.000
1,000
$2.125
$2,125.000
2,600
$2.104
$5,470.400
5,200
$2.083
$10,831.600
7,800
+
$2.062
$16,083.600
Product Guides
Product Changes