help desk software
DATA SHEET

MCP3021A7T-E/OT

Microchip Technology

Single Channel ADC - SAR - 22.3ksps - 10-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3021A7T-E/OT
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Differential Nonlinearity:
±1574LSB
Differential Input:
No573
Dimension:
2.9 x 1.6 x 1.3572mm(Max)mm
Converter Type:
General Purpose571
Digital Interface Type:
Serial (2-Wire, I2C)575
Architecture:
SAR570
Digital Supply Support:
No576
Single Channel ADC - SAR - 22.3ksps - 10-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel
Search Keywords:
MCP3021A7TEOT
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.055
$263.750
500
$1.039
$519.500
1,000
$0.987
$987.000
3,000
$0.951
$2,853.000
6,000
$0.936
$5,616.000
9,000 +
$0.922
$8,298.000
Tools/3D Models
Product Guides