help desk software
DATA SHEET

MCP3201-CI/ST

Microchip Technology

Single Channel ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin TSSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3201-CI/ST
RoHS:
Yes
HTS:
8542390030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Architecture:
SAR
Dimension:
3 x 4.4 x 1 mm
Digital Supply Support:
No
Differential Input:
Yes
Digital Interface Type:
Serial (3-Wire, SPI)
Differential Nonlinearity:
±1 LSB
Converter Type:
General Purpose
Single Channel ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin TSSOP - Tube
Search Keywords:
MCP3201CIST
IN STOCK: 0
Manufacturer Stock:
10,200   can ship 12/6/24
Minimum Order:
10
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.37
$23.700
100
$2.18
$218.000
300
$2.09
$627.000
500
$2.04
$1,020.000
1,000
$1.96
$1,960.000
2,500
$1.93
$4,825.000
5,000
$1.90
$9,500.000
7,500 +
$1.88
$14,100.000
Tools/3D Models
Product Guides