help desk software
DATA SHEET

MCP3208-CI/SL

Microchip Technology

ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SPI - 16-Pin. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3208-CI/SL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Digital Interface Type:
Serial (4-Wire, SPI)
Differential Nonlinearity:
±1 LSB
Converter Type:
General Purpose
Digital Supply Support:
No
Architecture:
SAR
Dimension:
9.9 x 3.9 x 1.25(Min) mm
Differential Input:
Yes
The MCP3208-CI/SL is an 8 channel, 12bit Analogue to Digital Converter (ADC) with SPI interface in 16 pin SOIC package. This ADC combines high performance and low power consumption in a small package by making it as an ideal for embedded control applications. The MCP3208 features successive approximation register (SAR) architecture with onboard sample and hold circuitry allowing 12bit ADC capability to be added to any PIC microcontroller. It is programmable to provide four pseudo differential input pairs or eight single ended inputs. Differential nonlinearity (DNL) is specified at ±1LSB and integral nonlinearity (INL) is ±2LSB. Communication with devices is accomplished using simple serial interface compatible with SPI protocol. Low current design permits operation with typical standby and active currents of only 500nA (2µA maximum) and 320µA (400µA maximum) respectively.
Search Keywords:
MCP3208CISL
  Different packaging options available.  See Alternatives
IN STOCK: 4,050
Ships today, if you order in
Manufacturer Stock:
19,350   can ship 11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.647
$182.350
100
$3.353
$335.300
250
$3.268
$817.000
500
$3.181
$1,590.500
1,000
$3.132
$3,132.000
2,500
$3.100
$7,750.000
5,000 +
$3.069
$15,345.000
Tools/3D Models
Product Guides