MCP3208T-CI/SL
Microchip TechnologyADC - 12 bit - 100 ksps - - Pseudo Differential - Single Ended - SPI - Single. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3208T-CI/SL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Converter Type:
General Purpose
Architecture:
SAR
Digital Interface Type:
Serial (4-Wire, SPI)
Dimension:
9.9 x 3.9 x 1.25(Min) mm
Digital Supply Support:
No
Differential Nonlinearity:
±1 LSB
Differential Input:
Yes
The MCP3208T-CI/SL 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3208 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3208 features 100k samples/second, 8 input channels, low power consumption (5nA typical standby, 400 µA max.active), and is available in 16-pin PDIP and SOIC packages. Applications for the MCP3208 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation and home medical appliances.
Search Keywords:
MCP3208TCISL
Different packaging options available. See Alternatives
IN STOCK:
3,700
Ships today, if you order in
Manufacturer Stock:
44,200
can ship
11/29/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
650
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$4.426
$22.130
100
$3.632
$363.200
250
$3.405
$851.250
500
$3.371
$1,685.500
650
$3.337
$2,169.050
1,300
$3.304
$4,295.200
1,950
$3.271
$6,378.450
2,600
+
$3.238
$8,418.800
Product Guides
Product Changes