MCP3301-BI/SN
Microchip TechnologySingle Channel ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 8-Pin SOIC N - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3301-BI/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Differential Input:
Yes
Digital Supply Support:
No
Architecture:
SAR
Digital Interface Type:
Serial (SPI)
Differential Nonlinearity:
±1 LSB
Converter Type:
General Purpose
Dimension:
4.9 x 3.9 x 1.25(Min) mm
The MCP3301-BI/SN is a high-performance single-channel Analog-to-Digital Converter (ADC) from Microchip Technology. This 12-bit+Sign ADC utilizes the Successive Approximation Register (SAR) technique and offers a sampling rate of up to 100ksps (kilo-samples per second). Designed specifically for automotive applications, the MCP3301-BI/SN provides accurate and reliable conversion of analog signals into digital data. It comes in an 8-pin SOIC package, ensuring easy integration into automotive electronics. The device operates via a serial interface, making communication with microcontrollers and other digital devices seamless. Packaged in a tube, the MCP3301-BI/SN is well-suited for volume production and can be reliably used in high-demand automotive applications such as engine control systems, fuel injection systems, battery monitoring, and more. With its excellent performance, versatility, and automotive-grade reliability, this ADC is an ideal choice for precision analog-to-digital conversions in automotive applications.
Search Keywords:
MCP3301BISN
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
400
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$3.801
$19.005
50
$3.043
$152.150
100
$2.917
$291.700
300
$2.888
$866.400
500
$2.859
$1,429.500
1,000
$2.830
$2,830.000
2,500
$2.802
$7,005.000
5,000
+
$2.774
$13,870.000
Product Guides