MCP3421A0T-E/CH
Microchip TechnologyADC - 18 bit - 3.75 SPS - Differential - Single Ended - I2C - Single - 2.7 V. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3421A0T-E/CH
RoHS:
Yes
HTS:
8542390030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Architecture:
Delta-Sigma
Converter Type:
General Purpose
Digital Supply Support:
No
Dimension:
2.9 x 1.6 x 1.15 mm
Differential Nonlinearity:
N/A
Digital Interface Type:
Serial (2-Wire, I2C)
Differential Input:
Yes
The MCP3421 ADC can be used for various high accuracy analog-to-digital data conversion applications where ease of use, low power consumption and small footprint are major considerations.The MCP3421 is a single channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution in a small SOT-23-6 package. Please consider the MCP3425 version for resolutions up to 16 bits. The on-board precision 2.048V reference voltage enables a differential input range of ±2.048V. The device uses a two-wire I2C™ compatible interface and operates from a single power supply ranging from 2.7V to 5.5V. The MCP3421 ADC performs conversions at rates of 3.75, 15, 60 or 240 samples per second with corresponding resolutions of 18, 16, 14 and 12 bits. The onboard programmable gain amplifier (PGA) provides gain up to 8x. The device has two conversion modes: Continuous mode and One-Shot mode. In One-Shot mode, the device enters a low current standby mode automatically after a conversion, greatly reducing power use.
Search Keywords:
MCP3421A0TECH
IN STOCK:
2,600
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.94
$29.400
250
$2.29
$572.500
500
$2.26
$1,130.000
750
$2.22
$1,665.000
1,500
$2.19
$3,285.000
2,250
$2.16
$4,860.000
3,000
+
$2.13
$6,390.000
Product Guides