help desk software
DATA SHEET

MCP3421A3T-E/CH

Microchip Technology

Single Channel ADC - Delta-Sigma - 3.75sps - 18-bit Serial - Automotive - 6-Pin SOT-23 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3421A3T-E/CH
RoHS:
Yes
HTS:
8542390030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Digital Supply Support:
No
Digital Interface Type:
Serial (2-Wire, I2C)
Differential Input:
Yes
Converter Type:
General Purpose
Differential Nonlinearity:
N/A
Dimension:
2.9 x 1.6 x 1.15 mm
Architecture:
Delta-Sigma
Single Channel ADC - Delta-Sigma - 3.75sps - 18-bit Serial - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords:
MCP3421A3TECH
IN STOCK: 2,764
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
250
$2.29
$572.500
500
$2.26
$1,130.000
750
$2.22
$1,665.000
1,500
$2.19
$3,285.000
2,250
$2.16
$4,860.000
3,000 +
$2.13
$6,390.000
Tools/3D Models
Product Guides