MCP3422A0-E/SN
Microchip TechnologyADC - Delta Sigma - 18 bit - 3.75 SPS - Differential - I2C - Single - 2.7 V - 8-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3422A0-E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Category:
General Purpose
The MCP3422A0-E/SN is a 2-channel low-noise high accuracy delta-sigma A/D Converter with differential inputs and up to 18-bit of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I²C™ compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The MCP3422 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I²C™ compatible serial interface. This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4 or x8 before the analogue-to-digital conversion takes place. This allows the MCP3422 device to convert a smaller input signal with high resolution. The device has continuous and one-shot mode.
Search Keywords:
MCP3422A0ESN
IN STOCK:
2,195
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$3.964
$19.820
50
$3.082
$154.100
100
$2.784
$278.400
300
$2.757
$827.100
500
$2.729
$1,364.500
1,000
$2.702
$2,702.000
2,500
$2.675
$6,687.500
5,000
+
$2.648
$13,240.000
Product Guides