help desk software
DATA SHEET

MCP3424-E/SL

Microchip Technology

ADC - Quad - 18 bit - 3.75 SPS - Differential - I2C - Single - 2.7 V - 14 Pin. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3424-E/SL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
57
Package Type:
TUBE
Category:
General Purpose
Dimension:
8.65 x 3.9 x 1.25(Min) mm
The MCP3424-E/SL is a 4-channel low-noise high accuracy delta-sigma A/D Converter with differential inputs and up to 18-bit of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I²C™ compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The MCP3424 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I²C™ compatible serial interface. The I²C™ address is user configurable with two address selection pins. This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4 or x8 before the analogue-to-digital conversion takes place. This allows the MCP3424 device to convert a smaller input signal with high resolution. The device has continuous and one-shot mode.
Search Keywords:
MCP3424ESL
  Different packaging options available.  See Alternatives
IN STOCK: 559
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.18
$25.900
57
$4.01
$228.570
114
$3.77
$429.780
285
$3.72
$1,060.200
513
$3.66
$1,877.580
1,026
$3.61
$3,703.860
2,508
$3.55
$8,903.400
5,016 +
$3.50
$17,556.000
Tools/3D Models
Product Guides
Product Changes