help desk software
DATA SHEET

MCP3550-50E/SN

Microchip Technology

Single Channel ADC - Delta-Sigma - 12.5sps - 21.9-bit Serial - Automotive - 8-Pin SOIC N - Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3550-50E/SN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Differential Input:
Yes
Architecture:
Delta-Sigma
Digital Interface Type:
Serial (2-Wire, 3-Wire, SPI)
Converter Type:
Temperature Measurement
Differential Nonlinearity:
N/A
Digital Supply Support:
No
Dimension:
4.9 x 3.9 x 1.25(Min) mm
The MCP3550-50E/SN is a high-performance, single-channel Analog-to-Digital Converter (ADC) from Microchip Technology. This ADC provides accurate and precise conversion of analog signals to digital data using Delta-Sigma technology. With a sampling rate of 12.5 samples per second (sps) and a resolution of 21.9 bits, it offers exceptional accuracy and precision for automotive applications. The device comes in an 8-pin SOIC N package and is supplied in a tube packaging, ensuring convenient handling and protection during transportation. Ideal for automotive systems requiring reliable and high-resolution ADCs, the MCP3550-50E/SN is a versatile choice for various sensor-based applications.
Search Keywords:
MCP355050ESN
IN STOCK: 2,180
Ships today, if you order in
Manufacturer Stock:
3,100   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
7 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.87
$19.350
50
$3.14
$157.000
100
$2.82
$282.000
300
$2.78
$834.000
500
$2.74
$1,370.000
1,000
$2.70
$2,700.000
2,500
$2.66
$6,650.000
5,000 +
$2.62
$13,100.000
Tools/3D Models
Product Guides