MCP3550-60E/MS
Microchip TechnologySingle ADC - Delta-Sigma - 15sps - 21.9-bit Serial - Automotive - 8-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3550-60E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Differential Nonlinearity:
N/A
Dimension:
3 x 3 x 0.85 mm
Digital Interface Type:
Serial (2-Wire, 3-Wire, SPI)
Architecture:
Delta-Sigma
Differential Input:
Yes
Converter Type:
Temperature Measurement
Digital Supply Support:
No
The MCP3550-60E/MS is a high-performance, single ADC (Analog-to-Digital Converter) designed for automotive applications. It utilizes the delta-sigma conversion technique, ensuring excellent accuracy and resolution. With a sampling rate of 15sps and an impressive 21.9-bit resolution, this ADC is capable of providing precise measurements for a variety of automotive systems. The device features a convenient 8-pin MSOP package and a serial interface for easy integration into your automotive electronics. Whether you need to monitor temperature, pressure, or other vital parameters in your automotive application, the MCP3550-60E/MS delivers reliable and accurate data, making it an ideal choice for automotive designs.
Search Keywords:
MCP355060EMS
IN STOCK:
1,600
Ships today, if you order in
Manufacturer Stock:
10,400
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$3.05
$15.250
50
$2.81
$140.500
100
$2.77
$277.000
300
$2.68
$804.000
500
$2.56
$1,280.000
1,000
$2.52
$2,520.000
2,500
$2.48
$6,200.000
5,000
+
$2.44
$12,200.000
Product Guides
Product Changes