MCP3551-E/MS
Microchip TechnologySingle Channel ADC - Delta-Sigma - 14sps - 21.9-bit Serial - Automotive - 8-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3551-E/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Differential Nonlinearity:
N/A
Converter Type:
Temperature Measurement
Architecture:
Delta-Sigma
Dimension:
3 x 3 x 0.85 mm
Digital Interface Type:
Serial (2-Wire, 3-Wire, SPI)
Digital Supply Support:
No
Differential Input:
Yes
The MICROCHIP TECH. part MCP3551-E/MS is a high-performance, single-channel ADC (Analog-to-Digital Converter) perfect for automotive applications. It utilizes delta-sigma technology to provide accurate, reliable, and precise conversion of analog signals to digital data. With a sampling rate of 14 samples per second and a resolution of 21.9 bits, it ensures excellent precision and enhanced system performance. The device features a serial interface and is packaged in an 8-pin MSOP (Mini Small Outline Package), making it suitable for space-constrained automotive designs. It comes in a tube packaging for convenient handling and storage.
Search Keywords:
MCP3551EMS
Different packaging options available. See Alternatives
IN STOCK:
1,800
Ships today, if you order in
Manufacturer Stock:
600
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$3.99
$19.950
50
$3.17
$158.500
100
$2.87
$287.000
300
$2.83
$849.000
500
$2.79
$1,395.000
1,000
$2.75
$2,750.000
2,500
$2.70
$6,750.000
5,000
+
$2.66
$13,300.000
Product Guides
Product Changes