help desk software
DATA SHEET

MCP37231-200I/TE

Microchip Technology

16-Bit Low-Power ADC - 8-Channel MUX - 200Msps

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP37231-200I/TE
RoHS:
Yes
HTS:
8542390060
ECCN:
3A001.a.5.a.5
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
348
Package Type:
TRAY
Dimension:
8 x 8 x 1.08 mm
Converter Type:
General Purpose
Digital Interface Type:
Parallel CMOS,Serial LVDS
Digital Supply Support:
Yes
Differential Input:
Yes
Architecture:
Pipelined
Differential Nonlinearity:
±0.4(Typ) LSB
16-Bit Low-Power ADC - 8-Channel MUX - 200Msps
Search Keywords:
MCP37231200ITE
IN STOCK: 0
MOQ for out of Stock Qty:
87
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
87
$295.37
$25,697.190
174
$150.86
$26,249.640
261
$102.69
$26,802.090
348 +
$100.64
$35,022.720
Tools/3D Models
Product Guides