MCP3903-I/SS
Microchip TechnologyAnalog Front End - 6 ADC - 24bit - 3.3V/5V - 28-Pin SSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3903-I/SS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
47
Package Type:
TUBE
Category:
General Purpose
Dimension:
10.2 x 5.3 x 1.75 mm
The MCP3903-I/SS is a versatile Analog Front End (AFE) microchip designed to provide accurate and precise analog-to-digital conversion. Equipped with 6 high-resolution ADCs with a resolution of 24 bits, this AFE delivers exceptional precision for a wide range of industrial applications.Operating at either 3.3V or 5V, the MCP3903-I/SS enables compatibility with different power supply requirements, offering flexibility for diverse system designs. Its 28-pin SSOP package ensures easy integration into compact circuit boards.Ideal for applications requiring accurate sensing and measurement, the MCP3903-I/SS offers reliable performance and high conversion rates. This microchip is a superior choice for industries such as energy metering, power monitoring, and industrial control systems.With its excellent features and advanced functionality, the MCP3903-I/SS is a reliable solution for applications demanding precise analog-to-digital conversion.
Search Keywords:
MCP3903ISS
IN STOCK:
517
Can Ship immediately
Manufacturer Stock:
799
can ship
12/6/24
Minimum Order:
47
Multiple:
47
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
47
$4.678
$219.866
94
$4.417
$415.198
141
$4.185
$590.085
282
$4.144
$1,168.608
517
$4.102
$2,120.734
1,034
$4.061
$4,199.074
2,538
$4.021
$10,205.298
5,029
+
$3.980
$20,015.420
Product Guides