MCP3913A1T-E/SS
Microchip TechnologySix-Channel Analog Front-End Converter - 24 bits Resolution - 2.7V to 3.6V Supply - SSOP-28 Package - Tape & Reel. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP3913A1T-E/SS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2100
Package Type:
REEL
Category:
General Purpose500
Dimension:
10.2 x 5.3 x 1.75501mmmm
The MCP3913A1T-E/SS from Microchip Technology is a 3V six-channel analog front end (AFE), containing six synchronous sampling DeltaSigma, Analog-to-Digital Converters (ADC), six PGAs, phase delay compensation block, low-drift internal voltage reference, Digital Offset and Gain Error Calibration registers and high-speed 20 MHz SPI-compatible serial interface. The MCP3913A1T-E/SS has 24 bits resolution, 2.7V to 3.6V supply voltage range and comes in SSOP-28 package. Operating temperature range is from -40°C to 125°C.
Search Keywords:
MCP3913A1TESS
Different packaging options available. See Alternatives
IN STOCK:
5,501
Ships today, if you order in
Manufacturer Stock:
256,200
can ship
12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
525
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$5.233
$26.165
100
$4.266
$426.600
250
$4.039
$1,009.750
525
$3.999
$2,099.475
1,050
$3.959
$4,156.950
1,575
$3.919
$6,172.425
2,100
+
$3.880
$8,148.000
Product Guides