MCP4011-202E/SN
Microchip TechnologyDigital Potentiometer - 2.1kOhm - 64 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4011-202E/SN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.045(Typ) mA
Maximum Single Supply Voltage:
5.5 V
Dimension:
4.9 x 3.9 x 1.254713mm(Min)mm
Family:
MCP4011
Control Interface:
Serial (2-Wire)4712
Memory Type:
Volatile4720
Minimum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Digital Potentiometer - 2.1kOhm - 64 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube
Search Keywords:
MCP4011202ESN
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
700
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
100
$0.5196
$51.960
300
$0.4798
$143.940
1,000
$0.4726
$472.600
2,500
$0.4514
$1,128.500
5,000
$0.4446
$2,223.000
7,500
$0.4360
$3,270.000
10,000
$0.4295
$4,295.000
15,000
+
$0.4230
$6,345.000
Product Guides