MCP4011T-202E/MS
Microchip TechnologyDigital Potentiometer - 2.1kOhm - 64 Position - Volatile - Automotive - 8-Pin MSOP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4011T-202E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.045(Typ) mA
Family:
MCP4011
Memory Type:
Volatile
Digital Supply Voltage:
N/R
Maximum Dual Supply Voltage:
N/R
Control Interface:
Serial (2-Wire)
Dimension:
3 x 3 x 0.85 mm
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
1.8 V
The MICROCHIP TECH. MCP4011T-202E/MS is a digital potentiometer designed for automotive applications. With a resistance of 2.1kOhm and 64 position settings, it offers precise control over the attenuation of signals. This potentiometer is a volatile device, meaning it requires power to maintain its settings. It comes in an 8-pin MSOP package and is available in tape and reel packaging, making it ideal for automated manufacturing processes. Whether you're working on automotive electronics or other applications requiring precision signal control, the MCP4011T-202E/MS is a reliable and versatile choice.
Search Keywords:
MCP4011T202EMS
Different packaging options available. See Alternatives
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.5161
$1,290.250
5,000
$0.5109
$2,554.500
7,500
$0.5058
$3,793.500
10,000
$0.5008
$5,008.000
15,000
$0.4958
$7,437.000
25,000
+
$0.4908
$12,270.000
Product Guides
Product Changes