MCP4013T-502E/CH
Microchip TechnologyDigital Potentiometer - 5kOhm - 64 Position - Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4013T-502E/CH
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Minimum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.045(Typ) mA
Memory Type:
Volatile4720
Family:
MCP4013
Control Interface:
Serial (2-Wire)4712
Maximum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Dimension:
2.9 x 1.6 x 1.154713mmmm
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
1.8 V
Digital Potentiometer - 5kOhm - 64 Position - Volatile Linear - Automotive - 6-Pin SOT-23 - Tape&Reel
Search Keywords:
MCP4013T502ECH
IN STOCK:
0
Manufacturer Stock:
6,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
500
$0.4931
$246.550
1,000
$0.4858
$485.800
3,000
$0.4557
$1,367.100
6,000
$0.4489
$2,693.400
9,000
$0.4421
$3,978.900
12,000
$0.4355
$5,226.000
15,000
+
$0.4290
$6,435.000
Product Guides