MCP4017T-104E/LT
Microchip TechnologyDigital Potentiometer - 100kOhm - 128 Position - Volatile - Automotive - 6-Pin SC-70 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4017T-104E/LT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Memory Type:
Volatile
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Dimension:
2 x 1.25 x 0.9 mm
Control Interface:
Serial (2-Wire, I2C)
Maximum Dual Supply Voltage:
N/R
Family:
MCP4017
Maximum Supply Current:
0.045(Typ) mA
Minimum Dual Supply Voltage:
N/R
The MCP4017T-104E/LT is a digital potentiometer, designed for automotive applications. It features a resistance of 100kOhm and offers 128 positions, providing precise and accurate control of voltage or current levels. This potentiometer is a volatile device, allowing for easy reconfiguration and adjustment in real-time. With its compact 6-Pin SC-70 package, it is suitable for space-constrained automotive electronic systems. The potentiometer is available in a tape and reel packaging option, making it convenient for high-volume production and automated assembly processes.
Search Keywords:
MCP4017T104ELT
IN STOCK:
6,000
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/6/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.4932
$246.600
1,000
$0.4858
$485.800
3,000
$0.4585
$1,375.500
6,000
$0.4516
$2,709.600
9,000
$0.4449
$4,004.100
12,000
$0.4382
$5,258.400
15,000
+
$0.4316
$6,474.000
Product Guides