MCP4018T-104E/LT
Microchip TechnologyDigital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 6-Pin SC-70 - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4018T-104E/LT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Control Interface:
Serial (2-Wire, I2C)
Family:
MCP4018
Maximum Dual Supply Voltage:
N/R
Digital Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Memory Type:
Volatile
Minimum Single Supply Voltage:
1.8 V
Maximum Supply Current:
0.045(Typ) mA
Minimum Dual Supply Voltage:
N/R
Dimension:
2 x 1.25 x 0.9 mm
The MCP4018T-104E/LT is a digital potentiometer designed by Microchip Technology. It features a resistance value of 100kOhm and offers 128 position settings. With a volatile linear configuration, this digital potentiometer is perfect for automotive applications. It comes in a compact and durable 6-Pin SC-70 package, making it suitable for space-constrained environments. The device is supplied on tape and reel for easy integration into manufacturing processes.
Search Keywords:
MCP4018T104ELT
IN STOCK:
12,000
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5196
$259.800
1,000
$0.5118
$511.800
3,000
$0.5041
$1,512.300
6,000
$0.4966
$2,979.600
9,000
$0.4891
$4,401.900
12,000
$0.4818
$5,781.600
15,000
+
$0.4746
$7,119.000
Product Guides