MCP4021-503E/MS
Microchip TechnologyDigital Potentiometer - 50kOhm - 64 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4021-503E/MS
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Dual Supply Voltage:
N/R
Maximum Single Supply Voltage:
5.5 V
Digital Supply Voltage:
N/R
Maximum Supply Current:
0.045(Typ) mA
Dimension:
3 x 3 x 0.85 mm
Family:
MCP4021
Maximum Dual Supply Voltage:
N/R
Minimum Single Supply Voltage:
2.7 V
Control Interface:
Serial (2-Wire)
Memory Type:
Non-Volatile
Digital Potentiometer - 50kOhm - 64 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords:
MCP4021503EMS
IN STOCK:
0
Manufacturer Stock:
800
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
100
$0.800
$80.000
300
$0.767
$230.100
500
$0.756
$378.000
1,000
$0.727
$727.000
2,500
$0.691
$1,727.500
5,000
+
$0.681
$3,405.000
Product Guides