help desk software
DATA SHEET

MCP4021-503E/SN

Microchip Technology

Digital Potentiometer - 50kOhm - 64 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4021-503E/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Control Interface:
Serial (2-Wire)
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Minimum Single Supply Voltage:
2.7 V
Maximum Single Supply Voltage:
5.5 V
Maximum Supply Current:
0.045(Typ) mA
Family:
MCP4021
Maximum Dual Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Memory Type:
Non-Volatile
Digital Supply Voltage:
N/R
Digital Potentiometer - 50kOhm - 64 Position - Non-Volatile - Automotive - 8-Pin SOIC N - Tube
Search Keywords:
MCP4021503ESN
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.786
$78.600
300
$0.753
$225.900
500
$0.742
$371.000
1,000
$0.714
$714.000
2,500
$0.679
$1,697.500
5,000 +
$0.669
$3,345.000
Tools/3D Models
Product Guides