MCP40D18T-103E/LT
Microchip TechnologyDigital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP40D18T-103E/LT
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
MICROCHIP TECH. proudly presents the MCP40D18T-103E/LT, a cutting-edge digital potentiometer that boasts unrivaled precision and versatility. This highly advanced electronic component offers exceptional performance in a compact and durable package. With a total resistance of 10 kΩ and a highly accurate resolution of 256 taps, the MCP40D18T-103E/LT delivers unparalleled control and adjustment capabilities for a wide range of applications.Equipped with an easy-to-use I2C interface, this digital potentiometer provides seamless integration and effortless communication with a host microcontroller or system. Its non-volatile memory ensures that settings are retained even when power is disconnected, guaranteeing consistent and reliable performance in all operating conditions.The MCP40D18T-103E/LT also features exceptional reliability and durability, thanks to MICROCHIP TECH.'s industry-leading engineering and manufacturing standards. Built to withstand the most demanding environments, this digital potentiometer is the ideal choice for automotive, industrial, and consumer electronics applications.Whether you are designing precision instrumentation, audio equipment, or control systems, the MCP40D18T-103E/LT offers unbeatable accuracy, flexibility, and endurance. Trust MICROCHIP TECH.'s MCP40D18T-103E/LT to unlock the full potential of your electronic designs.
Search Keywords:
MCP40D18T103ELT
Different packaging options available. See Alternatives
IN STOCK:
7,950
Can Ship immediately
Manufacturer Stock:
20,950
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
500
$0.5147
$257.350
1,000
$0.5054
$505.400
3,000
$0.4780
$1,434.000
6,000
$0.4732
$2,839.200
9,000
$0.4556
$4,100.400
12,000
$0.4510
$5,412.000
15,000
+
$0.4465
$6,697.500
Product Guides